Toshiba 2Gbit FRAM Memory 63-Pin TFBGA, TC58BVG1S3HBAI4

Stock information currently inaccessible
RS Stock No.:
168-7835
Mfr. Part No.:
TC58BVG1S3HBAI4
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Memory Size

2Gbit

Organisation

2048 x 8 bit

Data Bus Width

8bit

Maximum Random Access Time

40µs

Mounting Type

Surface Mount

Package Type

TFBGA

Pin Count

63

Dimensions

11 x 9mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Number of Words

2048

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy