Ramtron International Corp 256kbit SPI FRAM Memory 8-Pin SOIC, FM25L256B-G
- RS Stock No.:
- 394-914
- Mfr. Part No.:
- FM25L256B-G
- Brand:
- Ramtron International Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 394-914
- Mfr. Part No.:
- FM25L256B-G
- Brand:
- Ramtron International Corp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ramtron International Corp | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 22ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Length | 4.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Ramtron International Corp | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 22ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 3.9mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
