SMC AW30 Filter Regulator, 5 μm, 1/2 in, Automatic, 10 bar
- RS Stock No.:
- 887-4871
- Mfr. Part No.:
- AW40-F04C-B
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£94.33
(exc. VAT)
£113.20
(inc. VAT)
- RS Stock No.:
- 887-4871
- Mfr. Part No.:
- AW40-F04C-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in | |
| Maximum Operating Pressure | 10 bar | |
| Series | AW30 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 87.3mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 70mm | |
| Overall Height | 239.4mm | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size 1/2 in | ||
Maximum Operating Pressure 10 bar | ||
Series AW30 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 87.3mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 70mm | ||
Overall Height 239.4mm | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Modular Filter Regulator AW10-B - AW40-B
SMCs AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMCs modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8 to G1/2 (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.
Related links
- SMC AW40 Polycarbonate Filter Regulator G 1/2 10 bar
- SMC AW40 Polycarbonate Filter Regulator G 3/4 10 bar
- SMC AW40 Polycarbonate Filter Regulator G 3/4, 10 bar
- SMC AW40 Polycarbonate Filter Regulator G 1/2, 10 bar
- SMC AW40 Filter Regulator G 1/2 10 bar, AW40-F04C-D
- SMC AW40 Filter Regulator G 1/2 10 bar, AW40-F04H-D
- SMC AW40 Filter Regulator G 1/2 10 bar, AW40-F04BG-D
- SMC AW40 Filter Regulator G 1/2 10 bar, AW40-F04DH-D

