SMC AC Filter Regulator, 5 μm, 1/2 in, Automatic, 10 bar
- RS Stock No.:
- 885-5928
- Mfr. Part No.:
- AC40B-F04G-B
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£76.41
(exc. VAT)
£91.69
(inc. VAT)
- RS Stock No.:
- 885-5928
- Mfr. Part No.:
- AC40B-F04G-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | AC | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 to 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 10 bar | ||
Series AC | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 to 0.7 Mpa | ||
Non Compliant
Filter/ Regulator Combination AC-B Series
Part of SMCs modular air preparation range the AC-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems.
Transparent Bowl means condensate level can be viewed from any angle.
Resin body will not rust
One piece bowl and element for easier element replacement
Improved pressure drop over previous series
Transparent bowl guard
Different pressure settings available to meet different application needs
Modular design
Related links
- SMC AC40 Polycarbonate Filter Regulator G 1/2 10 bar
- SMC AW40 Polycarbonate Filter Regulator G 1/2, 10 bar
- SMC G 1/2 FRL, 5μm Filtration Size - With Pressure Gauge
- SMC AW40 Polycarbonate Filter Regulator G 1/2 10 bar
- SMC G 1/2 FRL 5μm Filtration Size - With Pressure Gauge
- SMC 1/2 in G FRL 5 μm Filtration Size - Yes
- SMC AC40-D series 5μm G 1/2 0.1MPa to 10 bar Pneumatic Filter 1100L/min max with None drain
- SMC G 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input

