EMERSON – AVENTICS AS3-ACD Filter Regulator, 5 μm, 1/2 in, Semi Automatic, 16 bar
- RS Stock No.:
- 703-6093
- Mfr. Part No.:
- R412007307
- Brand:
- EMERSON ? AVENTICS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£218.24
(exc. VAT)
£261.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 08 June 2026
- Plus 2 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £218.24 |
| 5 + | £211.47 |
*price indicative
- RS Stock No.:
- 703-6093
- Mfr. Part No.:
- R412007307
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 5100L/min | |
| Connection Thread Standard | G | |
| Series | AS3-ACD | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Overall Length | 126mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 74mm | |
| Overall Height | 269.5mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Plastic | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 to 8 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Filter Regulator | ||
Port Size 1/2 in | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 5100L/min | ||
Connection Thread Standard G | ||
Series AS3-ACD | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/2 in | ||
Overall Length 126mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 74mm | ||
Overall Height 269.5mm | ||
Standards/Approvals RoHS | ||
Bowl Material Plastic | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 to 8 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
AS Series Filter Regulator and Lubricator plus Gauge
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
Related links
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-ACC Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007175
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007206
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007193
