EMERSON – AVENTICS NL4-FRE Filter Regulator, 5 μm, 1/2 in G, Semi Automatic, 16 bar
- RS Stock No.:
- 703-6069
- Mfr. Part No.:
- 0821300350
- Brand:
- EMERSON ? AVENTICS
Bulk discount available
Subtotal (1 unit)*
£193.30
(exc. VAT)
£231.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 18 unit(s) shipping from 23 March 2026
- Plus 5 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £193.30 |
| 5 + | £187.30 |
*price indicative
- RS Stock No.:
- 703-6069
- Mfr. Part No.:
- 0821300350
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 16 bar | |
| Series | NL4-FRE | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 69.6mm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 244.8mm | |
| Overall Width | 69mm | |
| Bowl Material | Plastic | |
| Pressure Setting Range | 1.5 to 16 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 16 bar | ||
Series NL4-FRE | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Overall Length 69.6mm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 244.8mm | ||
Overall Width 69mm | ||
Bowl Material Plastic | ||
Pressure Setting Range 1.5 to 16 bar | ||
Pressure Gauge Port Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
NL Series Filter Regulator plus Gauge
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +60 °C
Drain sprung open with pressure off
ATEX Certified II 2G2D X
NL Series FRL
The NL range of air preparation units may be used as single elements or in combination units using joining accessories
Related links
- EMERSON – AVENTICS NL4-ACD Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS NL2-FRE Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS AS2-FRE Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS2-FRE Filter Regulator 3/8 in G 16 bar
- EMERSON – AVENTICS NL1-FRE Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
