- RS Stock No.:
- 202-4321
- Mfr. Part No.:
- MS6-LFR-1/2-D7-ERV-AS-Z
- Brand:
- Festo
3 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£119.66
(exc. VAT)
£143.59
(inc. VAT)
Units | Per unit |
1 + | £119.66 |
- RS Stock No.:
- 202-4321
- Mfr. Part No.:
- MS6-LFR-1/2-D7-ERV-AS-Z
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo series MS is a 1/2 port connection filter regulator with plastic bowl guard and pressure gauge. It has 40μm degree of filtration with manual rotary condensate drain. It has rotary knob with lock.
MS6(62mm) pneumatic connector
Assembly position - vertical +/- 5°
Drain flow - right to left
Maximum outlet pressure - 12bar
Assembly position - vertical +/- 5°
Drain flow - right to left
Maximum outlet pressure - 12bar
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS |
Drain Type | Automatic |
Filtration Size | 40µm |
- RS Stock No.:
- 202-4321
- Mfr. Part No.:
- MS6-LFR-1/2-D7-ERV-AS-Z
- Brand:
- Festo