Festo MSB Filter Regulator, 40 μm, 1/4 in, Manual, 14 bar, 8025356
- RS Stock No.:
- 136-7053
- Distrelec Article No.:
- 301-69-027
- Mfr. Part No.:
- MSB4-1/4:C3:J1:F12-WP
- Brand:
- Festo
Subtotal (1 unit)*
£294.22
(exc. VAT)
£353.06
(inc. VAT)
Add 1 unit to get free delivery
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.22 |
*price indicative
- RS Stock No.:
- 136-7053
- Distrelec Article No.:
- 301-69-027
- Mfr. Part No.:
- MSB4-1/4:C3:J1:F12-WP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Flow Rate | 1600L/min | |
| Connection Thread Standard | G | |
| Series | MSB | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO, RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Model Number | 8025356 | |
| Pressure Setting Range | 0.8 to 14 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 14 bar | ||
Maximum Flow Rate 1600L/min | ||
Connection Thread Standard G | ||
Series MSB | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO, RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
Model Number 8025356 | ||
Pressure Setting Range 0.8 to 14 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40 μm Filtration size, 14 bar Maximum Operating Pressure - MSB4-1/4:C3:J1:F12-WP
This Festo filter regulator is designed for optimal performance in various industrial applications. With a plastic bowl construction and 40-micron filtration capabilities, it ensures clean and reliable operation. It offers precise control over pressure levels, making it a versatile solution for your needs.
Features & Benefits
• Equipped with a manual drain system for easy maintenance
• G 1/4 port connection for seamless integration into existing setups
• Maximum pressure handling of 14 bar ensures efficient operation
• Durable plastic bowl construction for long-lasting performance
Applications
• Suitable for use in automation industries
Can it handle high temperatures?
Yes, this filter regulator is designed to operate in a temperature range of -0 to +50 °C.
Will it work with compressed air systems?
Yes, it is suitable for use with compressed air as per ISO8573-1:2010 standards.
Is it easy to install?
Yes, the G 1/4 port connection allows for hassle-free installation and compatibility with various systems.
Related links
- Festo MS Plastic Filter Regulator G 1/4 14 bar, 8025354
- Festo MS Plastic Filter Regulator G 1/4 14 bar, 8025358
- Festo MS Plastic Filter Regulator G 1/2 18 bar, 8025357
- Festo MS Plastic Filter Regulator G 1/4 14 bar, 542294
- Festo FRL Assembly 40 μm Filtration Size - Yes
- Festo MS Polycarbonate Filter Regulator G 1/4 12 bar, 542299
- Festo MS Polycarbonate Filter Regulator G 1/4 12 bar, 542298
- Festo MS Plastic Filter Regulator G 1/4 14 bar, 8042669


