Festo MS4 Filter Regulator, 5 μm, 1/8 in, Automatic, 10 bar, 529170
- RS Stock No.:
- 125-9939
- Mfr. Part No.:
- MS4-LFR-1/8-D7-CRV-AS
- Brand:
- Festo
Subtotal (1 unit)*
£101.36
(exc. VAT)
£121.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.36 |
*price indicative
- RS Stock No.:
- 125-9939
- Mfr. Part No.:
- MS4-LFR-1/8-D7-CRV-AS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 850L/min | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | MS4 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 218mm | |
| Pressure Gauge Port Size | 1/8 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 62mm | |
| Standards/Approvals | ISO, RoHS | |
| Pressure Setting Range | 2 to 12 bar | |
| Model Number | 529170 | |
| Bowl Material | Plastic | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 850L/min | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series MS4 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 218mm | ||
Pressure Gauge Port Size 1/8 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 62mm | ||
Standards/Approvals ISO, RoHS | ||
Pressure Setting Range 2 to 12 bar | ||
Model Number 529170 | ||
Bowl Material Plastic | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo MS4-LFR Filter Regulator, 5μm, G 1/8 - MS4-LFR-1/8-D7-CRV-AS
This is a compact filter regulator designed for pneumatic systems. It combines filtration and pressure regulation in a single unit. With a 5 μm filter, a lockable regulator head, and a plastic bowl guard, this filter regulator ensures efficient air quality control. The fully automatic condensate drain enhances reliability, making it suitable for various industrial applications
Features & Benefits
• Accommodates 1/8-inch G1/8 pneumatic connections. Its compact size allows installation in tight spaces
• The built-in pressure gauge enables real-time monitoring of system pressure
• The rotary knob with detent can be closed with accessories, preventing accidental adjustments
• The 5-micron filter efficiently removes contaminants, ensuring clean air supply
• The filter regulator automatically expels condensate, maintaining optimal performance
Applications
• Ideal for use in automated assembly lines, robotics, and conveyor systems
• Facilitates air supply and exhaust in pneumatic circuits
• Suitable for laboratory setups due to its compact design
Is the MS4-LFR-1/8-D7-CRV-AS suitable for use in aggressive environments?
Yes, it performs well even in challenging conditions.
What is the maximum output pressure of this unit?
It can handle a maximum output pressure of 12 bar.
Does it come with a pressure gauge?
Yes, it includes an integrated pressure gauge.
What is the weight of the MS4-LFR-1/8-D7-CRV-AS filter regulator?
The product weight is 275 grams.
Related links
- Festo MS4-LFR Plastic Filter Regulator G 1/8 12 bar, 529162
- Festo MS4-LFR Plastic Filter Regulator G 1/8 10 bar, 529166
- Festo MS4-LFR Plastic Filter Regulator G 1/8 10 bar, 529172
- Festo MS4-LFR Polycarbonate Filter Regulator G 1/4 12 bar, 529154
- Festo MS Plastic Filter Regulator G 1/8 12 bar, 529174
- Festo MS6-LFR Plastic Filter Regulator G 3/8 10 bar, 529230
- Festo MS Plastic Filter Regulator G 1/4 12 bar, 529155
- Festo MS4-LFR Plastic Filter Regulator G 1/4 10 bar, 529152


