Festo MS4 Filter Regulator, 5 μm, 1/4 in, Manual, 10 bar, 529152
- RS Stock No.:
- 125-9934
- Distrelec Article No.:
- 301-68-984
- Mfr. Part No.:
- MS4-LFR-1/4-D7-CRM-AS
- Brand:
- Festo
Subtotal (1 unit)*
£68.98
(exc. VAT)
£82.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.98 |
*price indicative
- RS Stock No.:
- 125-9934
- Distrelec Article No.:
- 301-68-984
- Mfr. Part No.:
- MS4-LFR-1/4-D7-CRM-AS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 1200L/min | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | MS4 | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO | |
| Pressure Setting Range | 0.8 to 14 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number | 529152 | |
| Bowl Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 1200L/min | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series MS4 | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO | ||
Pressure Setting Range 0.8 to 14 bar | ||
Pressure Gauge Port Thread Standard G | ||
Model Number 529152 | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, Size 4, Aluminium Die Cast Housing - MS4-LFR-1/4-D7-CRM-AS
Get the best of both worlds in your pneumatic setup with this filter regulator from Festo. It clears out contaminants up to 5μm and, at the same time, gives you constant output pressure to keep things running smoothly. The sintered filter's built-in water separator blocks out condensate to prevent damage to downstream equipment. A rotary knob with detent locks down your settings, so you can rely on glitch-free performance. Thanks to a wide 0.8 to 14 bar operating pressure range, this is a versatile choice to partner with industrial systems from light-duty to heavy-duty.
Features & Benefits
• Wide operating temperature range between -10°C and +60°C for use in demanding environments
• Light 275g weight won't put unnecessary strain on your setup
• Standard G1/4 fitting quickly hooks up with commonly used fittings
Applications
• Medical and dental equipment
• Construction industry
• Automated machinery
How can dust damage my air tools?
Dust and rust clog up pipes and wear down pneumatic controls over time, causing your tools to lose power or break down. Filters like this keep debris out to prolong the life of your unit.
Related links
- Festo G 3/4 Filter Regulator 1/4 in G 14 bar, 529153
- Festo G 1/4 Filter Regulator 1/8 in G 14 bar, 529168
- Festo MS4 Filter Regulator 1/8 in 10 bar, 529160
- Festo MS4 Filter Regulator 1/4 in 14 bar, 529144
- Festo MS4 Filter Regulator 1/4 in 14 bar, 529156
- Festo MS4 Filter Regulator 1/8 in 10 bar, 529172
- Festo MS4 Filter Regulator 1/4 in 12 bar, 529158
- Festo MS4 Filter Regulator 1/4 in 12 bar, 535722


