Festo MS6 Filter Regulator, 5 μm, 1/2 in, Automatic, 12 bar, 529186
- RS Stock No.:
- 121-5674
- Distrelec Article No.:
- 301-69-011
- Mfr. Part No.:
- MS6-LFR-1/2-D7-CRV-AS
- Brand:
- Festo
Bulk discount available
Subtotal (1 unit)*
£119.66
(exc. VAT)
£143.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £119.66 |
| 5 + | £114.87 |
*price indicative
- RS Stock No.:
- 121-5674
- Distrelec Article No.:
- 301-69-011
- Mfr. Part No.:
- MS6-LFR-1/2-D7-CRV-AS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 4000L/min | |
| Connection Thread Standard | G | |
| Series | MS6 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO, RoHS | |
| Pressure Setting Range | 2 to 12 bar | |
| Model Number | 529186 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 4000L/min | ||
Connection Thread Standard G | ||
Series MS6 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO, RoHS | ||
Pressure Setting Range 2 to 12 bar | ||
Model Number 529186 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, Die-Cast Aluminium Housing, 5μm Filtration Size - MS6-LFR-1/2-D7-CRV-AS
Clean and clear airflow through your pneumatic system is what you'll get with this filter regulator from Festo. It keeps the air free of contaminants by trapping dirt and moisture particles. With a filtration size of 5μm, you can rest easy knowing that it won't let tiny particles through. To prevent air from being wasted, use the regulator to set and maintain the output pressure. A built-in gauge shows the unit's pressure rating, so you can keep a close eye on levels when adjusting it.
Features & Benefits
• Tough aluminium die-cast housing resists impacts and corrosion
• Wide operating temperature range of +5°C to +60°C to withstand harsh industrial environments
• Robust NBR seals are resistant to oils and solvents, so shrug off contamination
• Polycarbonate bowl offers thermal resistance for durability
• Rotary knob is lockable to prevent tampering
Applications
• HVAC systems
• Automotive engineering
• Oil and gas industry
• Medical devices
What type of drain does this filter regulator have?
This filter regulator comes with a fully automatic drain that immediately lets out the condensate collected during the filtration process. This saves you from the task of manually emptying it when it's full.
Related links
- Festo MS6-LFR Polycarbonate Filter Regulator G 1/2 12 bar, 529178
- Festo MS6-LFR Polycarbonate Filter Regulator G 1/2 12 bar, 529190
- Festo MS Plastic Filter Regulator G 1/2 12 bar, 529187
- Festo MS6-LFR Polycarbonate Filter Regulator G 1/2 12 bar, 529182
- Festo MS4-LFR Polycarbonate Filter Regulator G 1/4 12 bar, 529154
- Festo MS6-LFR Polycarbonate Filter Regulator G 1/2 20 bar, 529188
- Festo MS6-LFR Polycarbonate Filter Regulator G 1/2 20 bar, 529184
- Festo MS6-LFR Metal Filter Regulator G 1/2 12 bar, 530340


