Festo MS4 Filter Regulator, 5 μm, 1/4 in, Manual, 14 bar, 529144

Bulk discount available

Subtotal (1 unit)*

£68.98

(exc. VAT)

£82.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£68.98
5 +£66.22

*price indicative

RS Stock No.:
121-4316
Distrelec Article No.:
301-68-980
Mfr. Part No.:
MS4-LFR-1/4-D6-CRM-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in

Product Type

Filter Regulator

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

14 bar

Series

MS4

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO

Pressure Setting Range

0.8 to 14 bar

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Model Number

529144

COO (Country of Origin):
HU

Festo Filter Regulator, 0.3 to 7 Bar Pressure Regulation Range, 40mm Grid Dimensions - MS4-LFR-1/4-D6-CRM-AS


Keen to get consistent pressures and cut the wastage of compressed air? Level up your pneumatic system with the help of this filter regulator from Festo. This space-saver combines the features of a filter and regulator into a single device. It lets you control airflow closely to stabilise pressures and conserve as much of your medium as possible. A secondary exhaust works as a backup to safely relieve any pressure build-ups. The unit's 5μm-grade sintered filter reliably weeds out moisture and fine contaminants such as pipe sinter or rust, so you'll always have a clean supply of air for pressurised applications.

Features & Benefits


• Lockable rotary knob means you can secure the device to stop tampering

• Nitrile rubber seals help prevent air leaks

• Integrated gauge makes it a breeze to check pressures between 0.3 to 7 bar at a glance

• Industry-standard G1/4 pneumatic thread, so it's a piece of cake to connect to a pressurised line

Applications


• Aerospace engineering

• Automotive industry

• Chemical production

• Electronics manufacture

What temperatures does this filter regulator tolerate?


Thanks to an operating temperature range of -10°C to +60°C, this robust component can handle the heat in harsh industrial environments.

Related links