Altera FPGA 5CGXFC3B7F23C8N, Cyclone V GX 31500 Cells, 31500 Gates, 1381376, 11900 Blocks, 484-Pin FBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
830-3562
Mfr. Part No.:
5CGXFC3B7F23C8N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

Cyclone V GX

Number of Logic Gates

31500

Number of Logic Cells

31500

Number of Logic Units

11900

Dedicated DSP

Yes

Number of Registers

47600

Number of Multipliers

102 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Number of RAM Bits

1381376

Length

23mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Width

23mm

Maximum Operating Supply Voltage

1.13 V

Minimum Operating Supply Voltage

1.07 V