Altera FPGA EP4CE15F23I7N, Cyclone 15408 Cells, 15408 Gates, 516096, 963 Blocks, 484-Pin FBGA
- RS Stock No.:
- 830-3515
- Mfr. Part No.:
- EP4CE15F23I7N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-3515
- Mfr. Part No.:
- EP4CE15F23I7N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone | |
| Number of Logic Gates | 15408 | |
| Number of Logic Cells | 15408 | |
| Number of Logic Units | 963 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 360 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 484 | |
| Number of RAM Bits | 516096 | |
| Length | 23mm | |
| Width | 23mm | |
| Maximum Operating Supply Voltage | 1.25 V | |
| Minimum Operating Supply Voltage | 1.15 V | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone | ||
Number of Logic Gates 15408 | ||
Number of Logic Cells 15408 | ||
Number of Logic Units 963 | ||
Dedicated DSP Yes | ||
Number of Multipliers 360 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 484 | ||
Number of RAM Bits 516096 | ||
Length 23mm | ||
Width 23mm | ||
Maximum Operating Supply Voltage 1.25 V | ||
Minimum Operating Supply Voltage 1.15 V | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -40 °C | ||
