Xilinx FPGA XC7K410T-1FFG676C, KINTEX-7 FPGA 406720 Cells, 676-Pin FBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
783-2860
Mfr. Part No.:
XC7K410T-1FFG676C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

KINTEX-7 FPGA

Number of Logic Cells

406720

Dedicated DSP

Yes

Number of Multipliers

2 (25 x 8)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

676

Length

27mm

Minimum Operating Supply Voltage

1.2 V

Width

27mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

3.3 V