Lattice FPGA iCE40LP1K-QN84, iCE40 LP 1280 Cells, 64kbit, 160 Blocks, 84-Pin QFN
- RS Stock No.:
- 772-0098
- Mfr. Part No.:
- iCE40LP1K-QN84
- Brand:
- Lattice Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 772-0098
- Mfr. Part No.:
- iCE40LP1K-QN84
- Brand:
- Lattice Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Family Name | iCE40 LP | |
| Number of Logic Cells | 1280 | |
| Number of Logic Units | 160 | |
| Number of Registers | 1280 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 84 | |
| Number of RAM Bits | 64kbit | |
| Dimensions | 7 x 7 x 0.9mm | |
| Height | 0.9mm | |
| Length | 7mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Family Name iCE40 LP | ||
Number of Logic Cells 1280 | ||
Number of Logic Units 160 | ||
Number of Registers 1280 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 84 | ||
Number of RAM Bits 64kbit | ||
Dimensions 7 x 7 x 0.9mm | ||
Height 0.9mm | ||
Length 7mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.26 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
Minimum Operating Supply Voltage 1.14 V | ||
