An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Attribute
Value
Family Name
Cyclone IV E
Number of Logic Cells
55856
Number of Logic Units
3491
Dedicated DSP
Yes
Number of Multipliers
154 (18 x 18)
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
484
Number of RAM Bits
2340kbit
Dimensions
23 x 23 x 2mm
Height
2mm
Length
23mm
Width
23mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Maximum Operating Supply Voltage
1.25 V
Minimum Operating Supply Voltage
1.15 V
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.