Xilinx FPGA XC3S500E-4PQG208C, Spartan-3E 10476 Cells, 500000 Gates, 74752bit, 1164 Blocks, 208-Pin PQFP
- RS Stock No.:
- 697-2904
- Mfr. Part No.:
- XC3S500E-4PQG208C
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 697-2904
- Mfr. Part No.:
- XC3S500E-4PQG208C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3E | |
| Number of Logic Gates | 500000 | |
| Number of Logic Cells | 10476 | |
| Number of Logic Units | 1164 | |
| Number of Registers | 9312 | |
| Number of Multipliers | 20 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 208 | |
| Number of RAM Bits | 74752bit | |
| Dimensions | 28 x 28 x 3.4mm | |
| Height | 3.4mm | |
| Length | 28mm | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Width | 28mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3E | ||
Number of Logic Gates 500000 | ||
Number of Logic Cells 10476 | ||
Number of Logic Units 1164 | ||
Number of Registers 9312 | ||
Number of Multipliers 20 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 208 | ||
Number of RAM Bits 74752bit | ||
Dimensions 28 x 28 x 3.4mm | ||
Height 3.4mm | ||
Length 28mm | ||
Minimum Operating Supply Voltage 1.14 V | ||
Width 28mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.26 V | ||
Minimum Operating Temperature 0 °C | ||
