Xilinx FPGA XC3S200A-4VQG100C, Spartan-3A 4032 Cells, 200000 Gates, 28672bit, 4032 Blocks, 100-Pin VTQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-2853
Mfr. Part No.:
XC3S200A-4VQG100C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

Spartan-3A

Number of Logic Gates

200000

Number of Logic Cells

4032

Number of Logic Units

4032

Number of Multipliers

16 (18 x 18)

Mounting Type

Surface Mount

Package Type

VTQFP

Pin Count

100

Number of RAM Bits

28672bit

Dimensions

14 x 14 x 1mm

Height

1mm

Length

14mm

Maximum Operating Temperature

+85 °C

Width

14mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.14 V

Maximum Operating Supply Voltage

1.26 V