Xilinx FPGA XC3S400-5TQG144C, Spartan-3 8064 Cells, 400000 Gates, 57344bit, 8064 Blocks, 144-Pin TQFP
- RS Stock No.:
- 697-2838
- Mfr. Part No.:
- XC3S400-5TQG144C
- Brand:
- Xilinx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-2838
- Mfr. Part No.:
- XC3S400-5TQG144C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3 | |
| Number of Logic Gates | 400000 | |
| Number of Logic Cells | 8064 | |
| Number of Logic Units | 8064 | |
| Number of Multipliers | 16 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 144 | |
| Number of RAM Bits | 57344bit | |
| Dimensions | 20 x 20 x 1.4mm | |
| Height | 1.4mm | |
| Length | 20mm | |
| Width | 20mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3 | ||
Number of Logic Gates 400000 | ||
Number of Logic Cells 8064 | ||
Number of Logic Units 8064 | ||
Number of Multipliers 16 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 144 | ||
Number of RAM Bits 57344bit | ||
Dimensions 20 x 20 x 1.4mm | ||
Height 1.4mm | ||
Length 20mm | ||
Width 20mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.14 V | ||
Maximum Operating Supply Voltage 1.26 V | ||
Minimum Operating Temperature 0 °C | ||
