Xilinx FPGA XC2V3000-4FFG1152C, Virtex-II 32256 Cells, 3000000 Gates, 458752bit, 32256 Blocks, 1152-Pin FCBGA
- RS Stock No.:
- 626-0494
- Mfr. Part No.:
- XC2V3000-4FFG1152C
- Brand:
- Xilinx
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-0494
- Mfr. Part No.:
- XC2V3000-4FFG1152C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Virtex-II | |
| Number of Logic Gates | 3000000 | |
| Number of Logic Cells | 32256 | |
| Number of Logic Units | 32256 | |
| Number of Registers | 28672 | |
| Number of Multipliers | 96 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FCBGA | |
| Pin Count | 1152 | |
| Number of RAM Bits | 458752bit | |
| Dimensions | 35 x 35 x 2.8mm | |
| Height | 2.8mm | |
| Length | 35mm | |
| Width | 35mm | |
| Maximum Operating Supply Voltage | 1.575 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 1.425 V | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Virtex-II | ||
Number of Logic Gates 3000000 | ||
Number of Logic Cells 32256 | ||
Number of Logic Units 32256 | ||
Number of Registers 28672 | ||
Number of Multipliers 96 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FCBGA | ||
Pin Count 1152 | ||
Number of RAM Bits 458752bit | ||
Dimensions 35 x 35 x 2.8mm | ||
Height 2.8mm | ||
Length 35mm | ||
Width 35mm | ||
Maximum Operating Supply Voltage 1.575 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 1.425 V | ||
Field Programmable Gate Arrays, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
