Xilinx FPGA XC2S100-5PQG208C, Spartan-II 2700 Cells, 100000 Gates, 38400bit, 600 Blocks, 208-Pin PQFP
- RS Stock No.:
- 626-0444
- Mfr. Part No.:
- XC2S100-5PQG208C
- Brand:
- Xilinx
Discontinued
- RS Stock No.:
- 626-0444
- Mfr. Part No.:
- XC2S100-5PQG208C
- Brand:
- Xilinx
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-II | |
| Number of Logic Gates | 100000 | |
| Number of Logic Cells | 2700 | |
| Number of Logic Units | 600 | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 208 | |
| Number of RAM Bits | 38400bit | |
| Dimensions | 28 x 28 x 3.4mm | |
| Height | 3.4mm | |
| Length | 28mm | |
| Width | 28mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Maximum Operating Supply Voltage | 2.625 V | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-II | ||
Number of Logic Gates 100000 | ||
Number of Logic Cells 2700 | ||
Number of Logic Units 600 | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 208 | ||
Number of RAM Bits 38400bit | ||
Dimensions 28 x 28 x 3.4mm | ||
Height 3.4mm | ||
Length 28mm | ||
Width 28mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.375 V | ||
Maximum Operating Supply Voltage 2.625 V | ||
Field Programmable Gate Arrays, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
