Xilinx FPGA XCS40XL-5PQ240C, Spartan-XL 1862 Cells, 40000 Gates, 25088bit, 784 Blocks, 240-Pin PQFP
- RS Stock No.:
- 415-0272
- Mfr. Part No.:
- XCS40XL-5PQ240C
- Brand:
- Xilinx
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 415-0272
- Mfr. Part No.:
- XCS40XL-5PQ240C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-XL | |
| Number of Logic Gates | 40000 | |
| Number of Logic Cells | 1862 | |
| Number of Logic Units | 784 | |
| Number of Registers | 2016 | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 240 | |
| Number of RAM Bits | 25088bit | |
| Dimensions | 32 x 32 x 3.4mm | |
| Height | 3.4mm | |
| Length | 32mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 32mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-XL | ||
Number of Logic Gates 40000 | ||
Number of Logic Cells 1862 | ||
Number of Logic Units 784 | ||
Number of Registers 2016 | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 240 | ||
Number of RAM Bits 25088bit | ||
Dimensions 32 x 32 x 3.4mm | ||
Height 3.4mm | ||
Length 32mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 32mm | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
RoHS Status: Not Applicable
