Xilinx FPGA XC3S100E-4TQG144C, Spartan-3E 2160 Cells, 100000 Gates, 15360bit, 240 Blocks, 144-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
173-2076
Mfr. Part No.:
XC3S100E-4TQG144C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

Spartan-3E

Number of Logic Gates

100000

Number of Logic Cells

2160

Number of Logic Units

240

Number of Registers

1920

Number of Multipliers

4 (18 x 18)

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Number of RAM Bits

15360bit

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Supply Voltage

1.26 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.14 V

Minimum Operating Temperature

0 °C

Width

20mm

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy