Lattice FPGA LFXP2-5E-5TN144C, XP2 5000 Cells, 10240bit, 5000 Blocks, 144-Pin TQFP
- RS Stock No.:
- 168-4083
- Mfr. Part No.:
- LFXP2-5E-5TN144C
- Brand:
- Lattice Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-4083
- Mfr. Part No.:
- LFXP2-5E-5TN144C
- Brand:
- Lattice Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Family Name | XP2 | |
| Number of Logic Cells | 5000 | |
| Number of Logic Units | 5000 | |
| Dedicated DSP | Yes | |
| Number of Multipliers | 12 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 144 | |
| Number of RAM Bits | 10240bit | |
| Dimensions | 20 x 20 x 1.4mm | |
| Height | 1.4mm | |
| Length | 20mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Width | 20mm | |
Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Family Name XP2 | ||
Number of Logic Cells 5000 | ||
Number of Logic Units 5000 | ||
Dedicated DSP Yes | ||
Number of Multipliers 12 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 144 | ||
Number of RAM Bits 10240bit | ||
Dimensions 20 x 20 x 1.4mm | ||
Height 1.4mm | ||
Length 20mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.14 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Supply Voltage 1.26 V | ||
Width 20mm | ||
- COO (Country of Origin):
- CN
Field Programmable Gate Arrays, Lattice Semiconductor
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
