Lattice FPGA LFE2-12E-5FN256C, ECP2 12000 Cells, 24576bit, 12000 Blocks, 256-Pin FBGA
- RS Stock No.:
- 168-4082
- Mfr. Part No.:
- LFE2-12E-5FN256C
- Brand:
- Lattice Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-4082
- Mfr. Part No.:
- LFE2-12E-5FN256C
- Brand:
- Lattice Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lattice Semiconductor | |
Family Name | ECP2 | |
Number of Logic Cells | 12000 | |
Number of Logic Units | 12000 | |
Dedicated DSP | Yes | |
Number of Multipliers | 24 (18 x 18) | |
Mounting Type | Surface Mount | |
Package Type | FBGA | |
Pin Count | 256 | |
Number of RAM Bits | 24576bit | |
Dimensions | 17 x 17 x 1.2mm | |
Height | 1.2mm | |
Length | 17mm | |
Maximum Operating Supply Voltage | 1.26 V | |
Width | 17mm | |
Minimum Operating Temperature | 0 °C | |
Minimum Operating Supply Voltage | 1.14 V | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Lattice Semiconductor | ||
Family Name ECP2 | ||
Number of Logic Cells 12000 | ||
Number of Logic Units 12000 | ||
Dedicated DSP Yes | ||
Number of Multipliers 24 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 256 | ||
Number of RAM Bits 24576bit | ||
Dimensions 17 x 17 x 1.2mm | ||
Height 1.2mm | ||
Length 17mm | ||
Maximum Operating Supply Voltage 1.26 V | ||
Width 17mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 1.14 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
Field Programmable Gate Arrays, Lattice Semiconductor
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.