Altera FPGA EPF8282ALC84-4N, FLEX 8000 208 Cells, 2500 Gates, 208 Blocks, 84-Pin PLCC
- RS Stock No.:
- 293-726
- Mfr. Part No.:
- EPF8282ALC84-4N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 293-726
- Mfr. Part No.:
- EPF8282ALC84-4N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | FLEX 8000 | |
| Number of Logic Gates | 2500 | |
| Number of Logic Cells | 208 | |
| Number of Logic Units | 208 | |
| Number of Registers | 282 | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 84 | |
| Dimensions | 29.31 x 29.31 x 3.81mm | |
| Height | 3.81mm | |
| Length | 29.31mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +70 °C | |
| Width | 29.31mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name FLEX 8000 | ||
Number of Logic Gates 2500 | ||
Number of Logic Cells 208 | ||
Number of Logic Units 208 | ||
Number of Registers 282 | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 84 | ||
Dimensions 29.31 x 29.31 x 3.81mm | ||
Height 3.81mm | ||
Length 29.31mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +70 °C | ||
Width 29.31mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Non Compliant
Field Programmable Gate Arrays, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
