Xilinx FPGA XC3S2000-4FGG676I, Spartan-3 46080 Cells, 2000000 Gates, 327680bit, 46080 Blocks, 676-Pin FBGA

Stock information currently inaccessible
RS Stock No.:
134-037
Mfr. Part No.:
XC3S2000-4FGG676I
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

Spartan-3

Number of Logic Gates

2000000

Number of Logic Cells

46080

Number of Logic Units

46080

Number of Multipliers

40 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

676

Number of RAM Bits

327680bit

Dimensions

27 x 27 x 1.75mm

Height

1.75mm

Length

27mm

Width

27mm

Maximum Operating Supply Voltage

1.26 V

Maximum Operating Temperature

+100 °C

Minimum Operating Supply Voltage

1.14 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy