TE Connectivity, FFC 1.27mm Pitch 12 Way Straight Female FPC Connector
- RS Stock No.:
- 909-7218
- Mfr. Part No.:
- 487545-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-7218
- Mfr. Part No.:
- 487545-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Pitch | 1.27mm | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Body Orientation | Straight | |
| Locking Mechanism | Yes | |
| Current Rating | 1.5A | |
| Voltage Rating | 300 V ac | |
| Series | FFC | |
| Number of Rows | 1 | |
| Termination Method | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Locking Mechanism Yes | ||
Current Rating 1.5A | ||
Voltage Rating 300 V ac | ||
Series FFC | ||
Number of Rows 1 | ||
Termination Method Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- US
