Amphenol ICC, VLL, 10051922 0.5mm Pitch 12 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-3021
Mfr. Part No.:
10051922-1210ELF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Locking Mechanism

No

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

VLL

Series Number

10051922

Number of Rows

2

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Housing Material

Glass Filled Thermoplastic

Maximum Operating Temperature

+85°C