Amphenol FCI, 10085901 0.5mm Pitch 60 Way Right Angle Female FPC Connector, Bottom Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-2263
Mfr. Part No.:
10085901-6015ELF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

60

Contact Material

Copper Alloy

Pitch

0.5mm

Gender

Female

Termination Type

Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series Number

10085901

Number of Rows

1

Termination Method

Solder

Contact Plating

Gold

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C