Amphenol ICC, SFW 1mm Pitch 5 Way Right Angle Female FPC Connector, ZIF Top Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-2165
Mfr. Part No.:
SFW5R-2STE1LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

5

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

100 V ac/dc

Series

SFW

Number of Rows

1

Contact Plating

Tin

Termination Method

Solder

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced PPS

Minimum Operating Temperature

-55°C

The Amphenol ICC flex is versatile economical wire to board connector is compatible with vapour phase and IR reflow soldering process and widely used in many applications with right angle orientation.

100V AC/DC voltage rating

Surface-mount termination

Operating temperature range from -55°C to +105°C

Up to 20 mating cycles durability