Amphenol ICC, SFW 1mm Pitch 12 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 860-2152
- Mfr. Part No.:
- SFW12R-1STE1LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-2152
- Mfr. Part No.:
- SFW12R-1STE1LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Right Angle | |
| Current Rating | 1A | |
| Voltage Rating | 100 V ac/dc | |
| Series | SFW | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | +105°C | |
| Housing Material | Glass Fibre Reinforced PPS | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Right Angle | ||
Current Rating 1A | ||
Voltage Rating 100 V ac/dc | ||
Series SFW | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Maximum Operating Temperature +105°C | ||
Housing Material Glass Fibre Reinforced PPS | ||
Minimum Operating Temperature -55°C | ||
