Amphenol FCI, SFV 0.5mm Pitch 10 Way Right Angle Female FPC Connector, Top Contact

Stock information currently inaccessible
RS Stock No.:
860-2099
Mfr. Part No.:
SFV10R-2STE1HLF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Contacts

10

Contact Material

Phosphor Bronze

Pitch

0.5mm

Gender

Female

Termination Type

Top Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

SFV

Number of Rows

1

Contact Plating

Tin

Termination Method

Solder

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Housing Material

Glass Reinforced Polyamide Resin

COO (Country of Origin):
MY