Amphenol FCI, HFW 1mm Pitch 4 Way Right Angle Female FPC Connector, Non-ZIF Bottom Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-2095
Mfr. Part No.:
HFW4R-1STE1LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

Non-ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

100 V ac/dc

Series

HFW

Number of Rows

1

Contact Plating

Tin

Termination Method

Solder

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Housing Material

Glass Reinforced Polyamide 6T