Hirose, FH33, 8888 0.5mm Pitch 32 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
843-0907
Mfr. Part No.:
FH33-32S-0.5SH(10)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

32

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH33

Series Number

8888

Number of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

COO (Country of Origin):
JP