Molex, Easy-On, 52852 1mm Pitch 16 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 797-6566
- Mfr. Part No.:
- 52852-1670
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 797-6566
- Mfr. Part No.:
- 52852-1670
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Termination Type | Bottom Contact | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V | |
| Series | Easy-On | |
| Series Number | 52852 | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth over Nickel | |
| Termination Method | Solder | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | PPS | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Termination Type Bottom Contact | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 50 V | ||
Series Easy-On | ||
Series Number 52852 | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth over Nickel | ||
Termination Method Solder | ||
Minimum Operating Temperature -20°C | ||
Housing Material PPS | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- MY
