Molex, Easy-On, 52207 1mm Pitch 17 Way Right Angle Female FPC Connector, ZIF Top Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
788-3449P
Mfr. Part No.:
52207-1733
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

17

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

125 V

Series

Easy-On

Series Number

52207

Number of Rows

1

Termination Method

Solder

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy