Hirose, FH28 0.5mm Pitch 55 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
779-5109
Mfr. Part No.:
FH28D-55S-0.5SH(05)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

55

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH28

Number of Rows

1

Contact Plating

Gold

Termination Method

Solder

Maximum Operating Temperature

+105°C

Housing Material

Liquid Crystal Polymer

Priced to Clear

Yes

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy