Hirose, FH39 0.3mm Pitch 33 Way Right Angle Female FPC Connector, ZIF Top and Bottom contact

Stock information currently inaccessible
RS Stock No.:
772-6976
Mfr. Part No.:
FH39-33S-0.3SHW(10)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

33

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top and Bottom contact

Body Orientation

Right Angle

Current Rating

200mA

Voltage Rating

30 V ac

Series

FH39

Number of Rows

2

Termination Method

Solder

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer, Polyamide

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy