Amphenol Communications Solutions, SFV-R 0.5mm Pitch 12 Way Right Angle Male FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
RS Stock No.:
771-0243
Mfr. Part No.:
SFV12R-1STE9HLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Male

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

SFV-R

Number of Rows

1

Contact Plating

Tin

Termination Method

Solder

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Housing Material

Glass Reinforced Polyamide Resin

COO (Country of Origin):
MY