Wurth Elektronik, 687 0.5mm Pitch 8 Way Straight FPC Connector
- RS Stock No.:
- 763-2676
- Mfr. Part No.:
- 687308124422
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 763-2676
- Mfr. Part No.:
- 687308124422
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V | |
| Series | 687 | |
| Number of Rows | 1 | |
| Termination Method | Solder Pin | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Current Rating 500mA | ||
Voltage Rating 50 V | ||
Series 687 | ||
Number of Rows 1 | ||
Termination Method Solder Pin | ||

