Wurth Elektronik, 686 1mm Pitch 20 Way Straight FPC Connector

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.93

(exc. VAT)

£7.115

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£1.186£5.93
25 - 45£0.93£4.65
50 - 120£0.882£4.41
125 - 245£0.846£4.23
250 +£0.826£4.13

*price indicative

Packaging Options:
RS Stock No.:
763-2584
Mfr. Part No.:
68612014422
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

20

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Body Orientation

Straight

Current Rating

1A

Voltage Rating

125 V

Series

686

Number of Rows

1

Termination Method

Solder Pin