JAE, FA5 0.5mm Pitch 36 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-0253
Mfr. Part No.:
FA5S036HP1
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

36

Contact Material

Copper Alloy

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

800mA

Voltage Rating

250 V ac

Series

FA5

Number of Rows

1

Termination Method

Solder

Contact Plating

Tin

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Housing Material

Liquid Crystal Polymer

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy