JAE, FA5 0.5mm Pitch 22 Way Right Angle FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 732-0244
- Mfr. Part No.:
- FA5S022HP1
- Brand:
- JAE
Stock information currently inaccessible
- RS Stock No.:
- 732-0244
- Mfr. Part No.:
- FA5S022HP1
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 22 | |
| Contact Material | Copper Alloy | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Current Rating | 800mA | |
| Voltage Rating | 250 V ac | |
| Series | FA5 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Termination Method | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 22 | ||
Contact Material Copper Alloy | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Right Angle | ||
Locking Mechanism Yes | ||
Current Rating 800mA | ||
Voltage Rating 250 V ac | ||
Series FA5 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
