Molex, Easy-On, 52808 1mm Pitch 27 Way Straight Female FPC Connector, Vertical Contact
- RS Stock No.:
- 720-6365
- Mfr. Part No.:
- 52808-2771
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 720-6365
- Mfr. Part No.:
- 52808-2771
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 27 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 500mA | |
| Voltage Rating | 125 V | |
| Series | Easy-On | |
| Series Number | 52808 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin over Nickel | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 27 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 500mA | ||
Voltage Rating 125 V | ||
Series Easy-On | ||
Series Number 52808 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin over Nickel | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
