Molex, Easy-On, 52045 1.25mm Pitch 10 Way Straight Female FPC Connector, Vertical Contact
- RS Stock No.:
- 688-3214
- Mfr. Part No.:
- 52045-1045
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 688-3214
- Mfr. Part No.:
- 52045-1045
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Type | Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 200 V | |
| Series | Easy-On | |
| Series Number | 52045 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Type Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 200 V | ||
Series Easy-On | ||
Series Number 52045 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Housing Material PET | ||
- COO (Country of Origin):
- MY
