Hirose, FH12 0.5mm Pitch 10 Way Straight Female FPC Connector, ZIF Vertical Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
688-2820
Mfr. Part No.:
FH12-10S-0.5SV(55)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

10

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH12

Number of Rows

1

Contact Plating

Gold

Termination Method

Solder

Maximum Operating Temperature

+70°C

Housing Material

Nylon

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP