Molex, Easy-On, 52271 1mm Pitch 13 Way Right Angle Female FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
688-2794
Mfr. Part No.:
52271-1379
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

13

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

Easy-On

Series Number

52271

Number of Rows

1

Termination Method

Solder

Contact Plating

Tin Bismuth Alloy

Housing Material

Nylon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy