Molex, Easy-On, 52207 1mm Pitch 22 Way Right Angle Female FPC Connector, ZIF Top Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
670-6779
Mfr. Part No.:
52207-2260
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

22

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

125 V

Series

Easy-On

Series Number

52207

Number of Rows

1

Contact Plating

Gold over Nickel

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Housing Material

Nylon

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy